EMC44DTMN-S189

Heilind Number:SULEMC44DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTMN-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTMN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEMC44DTMN-S189

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, code EMC44DTMN-S189, designed for high-performance applications. With a 2-row configuration and 88 positions, it offers seamless connectivity in complex circuit setups. The female connector features a right-angle orientation, perfect for space-saving installations. Constructed with durable materials, including phosphor bronze contacts with gold plating, it ensures reliable signal transmission. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for demanding environments. The termination method, thru-hole, and tail length of 6.35mm provide secure attachment to PCBs. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether in telecommunications, aerospace, or industrial electronics, this connector guarantees high performance and durability.