EMC44DTMN

Heilind Number:SULEMC44DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTMN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DTMN

Detailed Description

Introducing the EMC44DTMN, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in electronic devices. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable connectivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it meets the demands of various applications. The female gender and right-angle orientation make it versatile for PCB layouts. Its 88 positions spread across 2 rows offer ample connectivity options. The gold contact plating guarantees low contact resistance and enhanced durability. With a pitch of 2.54mm and contact type of Loop Bellow, this connector ensures precise and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method of thru-hole and termination plating of gold make installation easy and secure. Measuring .61 inches in height and 9.4mm in width, it fits compactly on PCBs. The EMC44DTMN is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.