EMC44DTMS-S189

Heilind Number:SULEMC44DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DTMS-S189

Detailed Description

The EMC44DTMS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage of 700VAC, it is suitable for power and data-intensive systems. The right-angle orientation and side-hole mount type offer flexibility in installation, while the loop bellow contact type provides secure connectivity. With 88 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained designs. The termination method of thru-hole soldering with gold plating ensures durable and low-resistance connections. Overall, the EMC44DTMS-S189 is a top choice for engineers seeking high-reliability connectivity solutions.