EMC44DTMT

Heilind Number:SULEMC44DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTMT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DTMT

Detailed Description

The EMC44DTMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. With a 2.54mm pitch and 88 positions, it offers ample versatility for various circuit board layouts. The right-angle orientation and threaded mount type make installation easy and secure. Rated for 3A and 700VAC, it provides robust power transmission capabilities. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for use in aerospace, defense, and industrial applications where reliability is paramount. With a contact type of Loop Bellow and termination method of Thru Hole, this connector guarantees efficient signal transmission. Whether for new installations or upgrades, the EMC44DTMT is a dependable choice for mission-critical systems.