EMC49DRAH

Heilind Number:SULEMC49DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC49DRAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC49DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEMC49DRAH

Detailed Description

Introducing the PBT & Phosphor Bronze 2-row female connector, designed for high-performance applications with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring a clearance hole mount type and thru-hole termination method, this connector ensures secure and reliable connections. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 98 positions, it allows for efficient signal transmission. The right-angle orientation and full bellow contact type make it suitable for compact PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for rugged environments. Measuring 10.95mm in height and 10.16mm in width, it is compact yet durable. Gold-plated termination further enhances its durability. This EMC49DRAH connector is perfect for board-to-board and card edge connections in various industries, ensuring high reliability and performance.