EMC49DRAI

Heilind Number:SULEMC49DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC49DRAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC49DRAI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC49DRAI

Detailed Description

The PBT & Phosphor Bronze EMC49DRAI connector features a rugged design suitable for high-reliability applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The female connector with two rows and 98 positions offers ample connectivity options. Its threaded mounting and through-hole termination method guarantee secure and stable installation on PCBs. Constructed with gold-plated phosphor bronze contacts, it ensures excellent conductivity and corrosion resistance. The 2.54mm pitch and right-angle orientation optimize space utilization on the board. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environmental conditions. The connector's compact dimensions of 10.95mm height and 10.16mm width make it ideal for space-constrained applications. Perfect for board-to-board and card edge connections in various electronic devices.