EMC49DRAN

Heilind Number:SULEMC49DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC49DRAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC49DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEMC49DRAN

Detailed Description

The EMC49DRAN is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 98 female contacts, it offers ample connectivity options. The contact material is made of durable Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its full bellow contact type and right-angle orientation make it suitable for compact and space-constrained designs. The termination method is through-hole with gold plating, ensuring secure and durable solder connections. With an operating temperature range of -65 to 125 °C, this connector is suitable for harsh environments. The EMC49DRAN is perfect for applications where high reliability and performance are essential, such as aerospace, defense, and industrial electronics.