EMC49DRAS

Heilind Number:SULEMC49DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC49DRAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC49DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEMC49DRAS

Detailed Description

Introducing the EMC49DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector offers a secure fit with two rows of contacts, each plated with gold for optimal signal transmission. Operating at a maximum of 3A and 700VAC, it meets stringent power and voltage requirements. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. With a pitch of 2.54mm (.1 in) and 98 positions, it provides ample connectivity options. Its full bellow contact type and gold termination plating guarantee long-term performance, even in extreme temperatures ranging from -65 to 125°C. The EMC49DRAS is the perfect choice for applications where durability and reliability are paramount.