EMC49DREH-S13

Heilind Number:SULEMC49DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC49DREH-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC49DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEMC49DREH-S13

Detailed Description

Introducing the EMC49DREH-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction and gold-plated phosphor bronze contacts, this connector ensures reliable power and signal transmission. Featuring a clearance hole mount type and card extender termination method, it offers easy and secure installation. The 2-row, 98-position design with a pitch of 2.54mm (.1 in) allows for versatile connectivity. Operating at a voltage of 700 VAC and with an impressive amperage rating of 3A, it is suitable for a wide range of industrial and commercial environments. The full bellow contact type and straddle orientation further enhance its durability and stability. With a tail length of 5.33mm (.21 in) and compact dimensions of 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, this connector is space-efficient without compromising on performance. It meets the stringent standards for operating temperature range from -65 to 125°C, ensuring reliable operation even in harsh conditions. The EMC49DREH-S13 is a standout choice for high-reliability applications in aerospace, defense, telecommunications, and more. Elevate your connectivity solutions with this cutting-edge PCB connector.