EMC49DREH

Heilind Number:SULEMC49DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC49DREH
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC49DREH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC49DREH

Detailed Description

Introducing the EMC49DREH, a high-performance female board-to-board PCB connector designed for demanding applications. With a robust construction featuring two rows of 98 gold-plated phosphor bronze contacts, this connector ensures reliable power and signal transmission. The clearance hole mount type and eyelet termination method offer easy and secure installation. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. Its full bellow contact type and straight orientation further enhance connectivity. With a pitch of 2.54mm (.1in) and a tail length of 5.72mm (.225in), it allows for precise PCB connections. Rated for an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. Designed for optimal performance in aerospace, defense, and other high-reliability industries, the EMC49DREH is the perfect choice for your connectivity needs.