EMC49DREI-S13

Heilind Number:SULEMC49DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC49DREI-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC49DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEMC49DREI-S13

Detailed Description

Introducing the EMC49DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a 3A amperage rating and 700VAC voltage capability, this connector ensures reliable power transmission. Featuring a female gender, it offers secure connections in a two-row configuration with a threaded mount type. The termination method is through a card extender, with contacts made of phosphor bronze and gold plating for enhanced conductivity. The pitch of 2.54mm (.1 in) allows for precise alignment, while the full bellow contact type and straddle orientation ensure optimal signal integrity. With 98 positions and a tail length of 5.33mm (.21 in), it provides ample connectivity options. Operating in a temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, makes it ideal for space-constrained applications. The gold termination plating ensures long-term reliability. Classified under hi-rel connectors, the EMC49DREI-S13 is a top choice for industries where performance and durability are paramount.