EMC49DREI

Heilind Number:SULEMC49DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC49DREI
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC49DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEMC49DREI

Detailed Description

The EMC49DREI is a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 98 gold-plated phosphor bronze contacts with eyelet termination, it guarantees secure and durable connectivity. The full bellow contact type and threaded mount offer robust mechanical stability, while the 2.54mm pitch allows for precise mating. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. With a compact design measuring 10.95mm in height and 10.16mm in width, the EMC49DREI connector is ideal for space-constrained applications. Trust in its quality construction for seamless integration in your projects.