EMC49DREN-S13

Heilind Number:SULEMC49DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC49DREN-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC49DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC49DREN-S13

Detailed Description

The EMC49DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a 3A amperage rating and 700VAC voltage capability, this connector ensures reliable power transmission. Featuring a female gender with two rows of contacts, it offers a total of 98 positions for secure connectivity. The termination method is a card extender, and the contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The 2.54mm pitch and full bellow contact type further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Gold termination plating ensures long-lasting performance. In summary, the EMC49DRENS13 is a top-of-the-line connector for critical electronic systems.