EMC49DREN

Heilind Number:SULEMC49DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC49DREN
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC49DREN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC49DREN

Detailed Description

The EMC49DREN is a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of phosphor bronze and gold plating, this connector ensures reliable signal transmission with a voltage rating of 700 VAC and an amperage of 3A. Featuring a straight orientation, it offers 98 positions across two rows with a pitch of 2.54mm (.1 in). The termination method using eyelets guarantees secure connections, while the full bellow contact type enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 10.95mm (.431 in) in height and .4 in (10.16mm) in width, it is ideal for space-constrained applications. The EMC49DREN is a top choice for professionals in need of high-reliability connectors for their PCB assemblies.