EMC49DRES-S13

Heilind Number:SULEMC49DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC49DRES-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC49DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC49DRES-S13

Detailed Description

Introducing the EMC49DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector features a side-hole mount type and card extender termination method, ensuring secure and reliable connections. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at up to 700 VAC and 3 A, it is suitable for high-power transmission. The full bellow contact type and straddle orientation provide stability and durability in harsh environments. With 98 positions and a tail length of 5.33 mm, it allows for versatile connectivity. With a wide operating temperature range of -65 to 125 °C and gold termination plating, this connector guarantees performance and longevity. Ideal for aerospace, defense, and other hi-rel applications, the EMC49DRESS13 is a top choice for engineers seeking quality and reliability in their designs.