EMC49DRES

Heilind Number:SULEMC49DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC49DRES
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC49DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEMC49DRES

Detailed Description

The EMC49DRES PCB Connector is a high-performance female connector designed for demanding electronic applications. With a contact rating of 3 A and voltage withstand capacity of 700 VAC, it ensures reliable power transmission. Featuring two rows of 98 positions spaced at 2.54 mm (.1 in) pitch, it offers ample connectivity options. The side hole mount type and eyelet termination method make installation easy and secure. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. Its full bellow contact type and straight orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 125 °C, it is suitable for harsh environmental conditions. The connector's compact design, measuring 10.95 mm (.431 in) in height and 10.16 mm (.4 in) in width, saves valuable board space. Ideal for board-to-board and card edge connections, it is a crucial component in aerospace, defense, and industrial systems. Trust the EMC49DRES for unmatched performance in critical electronic designs.