EMC49DRTH-S13

Heilind Number:SULEMC49DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC49DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC49DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC49DRTH-S13

Detailed Description

Introducing the EMC49DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact two-row design and a pitch of 2.54mm, this connector offers reliable connectivity in tight spaces. Featuring a female gender and 98 positions, it is suitable for a wide range of electronic devices. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent signal transmission and corrosion resistance. The termination method is through card extender, with a clearance hole mount type for easy installation. Operating at a voltage of 700 VAC and an amperage of 3A, this connector can handle high-power applications with ease. Its full bellow contact type and straddle orientation provide secure and stable connections. With a tail length of 4.7mm and a connector height of 10.95mm, it is compatible with various PCB layouts. The termination plating is also gold, guaranteeing long-term reliability. Suitable for use in industrial, aerospace, and telecommunications sectors, this connector is a dependable choice for your connectivity needs.