EMC49DRTH

Heilind Number:SULEMC49DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC49DRTH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC49DRTH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC49DRTH

Detailed Description

Introducing the EMC49DRTH, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Constructed with durable PBT and phosphor bronze materials, this connector boasts a 3A amperage rating and a voltage capacity of 700VAC, making it ideal for various applications. Featuring a female gender with two rows and 98 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method ensure secure and stable installation. With gold contact plating and full bellow contact type, it guarantees reliable conductivity over time. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for both standard and harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, allows for efficient PCB layout. Trust the EMC49DRTH for seamless and durable board-to-board connections in your electronic systems.