EMC49DRTI-S13

Heilind Number:SULEMC49DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC49DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC49DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEMC49DRTI-S13

Detailed Description

Introducing the EMC49DRTI-S13, a high-performance board-to-board PCB connector designed for critical applications. With a compact pitch of 2.54mm (.1 in) and a rugged mount type of threaded, this connector ensures secure and reliable connections. Featuring high-quality contact materials of phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. Its full bellow contact type guarantees superior signal integrity, while the straddle orientation allows for efficient space utilization. With 98 positions and a voltage rating of 700 VAC, this connector is ideal for high-density and high-power PCB designs. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The EMC49DRTI-S13 complies with RoHS standards and is perfect for aerospace, defense, and industrial applications. Trust in its durability and performance for your mission-critical connectivity needs.