EMC49DRTI

Heilind Number:SULEMC49DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC49DRTI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC49DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEMC49DRTI

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EMC49DRTI. Engineered for high performance, this connector features a 2-row design with 98 positions, ideal for complex circuitry setups. With a current rating of 3A and voltage tolerance up to 700VAC, it ensures reliable power transmission. The contact material, Phosphor Bronze, plated with gold, guarantees excellent conductivity and durability. Its threaded mounting and thru-hole termination method offer secure and stable installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. The Full Bellow contact type and straight orientation further enhance connectivity. With a compact size of 10.95mm in height and 10.16mm in width, it is space-efficient. The gold termination plating ensures corrosion resistance, making it a dependable choice for industrial applications. The EMC49DRTI connector is a vital component for seamless PCB connections in various electronic systems.