| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC49DRTN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 98 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC49DRTN-S13 |
EMC49DRTN-S13
| Heilind Number: | SULEMC49DRTN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC49DRTN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC49DRTN-S13 board-to-board PCB connector, a high-performance solution designed for demanding applications. With a current rating of 3 A and a voltage of 700 VAC, this connector ensures reliable power delivery. Featuring two rows with 98 positions, it offers ample connectivity options. The phosphor bronze contacts with gold plating guarantee superior conductivity and durability, while the full bellow contact type and straddle orientation ensure secure connections. With a pitch of 2.54 mm (.1 in) and a tail length of 4.7 mm (.185 in), it is suitable for various PCB layouts. Operating in a wide temperature range from -65 to 125 °C, this connector is built to withstand harsh environments. Ideal for applications in aerospace, defense, and industrial sectors, the EMC49DRTN-S13 is a reliable choice for your connectivity needs.

