EMC49DRTS-S13

Heilind Number:SULEMC49DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC49DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC49DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC49DRTS-S13

Detailed Description

Introducing the EMC49DRTS-S13, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable signal transmission even in demanding environments. With a 2.54mm pitch and voltage rating of 700VAC, it offers seamless integration in power-sensitive applications. The female gender, side hole mount type, and straddle orientation make installation a breeze, while the card extender termination method guarantees secure connections. Engineered for optimal performance, this connector boasts 98 positions, full bellow contact type, and a tail length of 4.7mm for efficient data transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, it's perfect for various industrial settings. Trust the EMC49DRTS-S13 for superior connectivity in your PCB designs.