EMC49DRTS

Heilind Number:SULEMC49DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC49DRTS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC49DRTS
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC49DRTS

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC49DRTS. This high-performance connector, featuring a female gender and Full Bellow contact type, is designed for seamless connectivity in electronic applications. With a 2.54mm pitch and 98 positions across two rows, it ensures efficient data transfer. The gold-plated phosphor bronze contacts offer reliable conductivity, rated for up to 3A and 700VAC. Operating in a wide temperature range of -65 to 125°C, it guarantees durability in diverse environments. The straight orientation and side hole mount type, with thru-hole termination, facilitate easy installation on PCBs. With a compact size of 10.95mm in height and 10.16mm in width, this connector is ideal for space-constrained designs. Trust in the EMC49DRTS for high-quality, secure connections in your electronic systems.