EMC49DRXH

Heilind Number:SULEMC49DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC49DRXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC49DRXH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC49DRXH

Detailed Description

The PBT & Phosphor Bronze .00 Connector ( EMC49DRXH) is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows of contacts with a pitch of 2.54mm (.1 in), it offers 98 positions for versatile connectivity. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Its straight orientation and clearance hole mount type make installation easy, while the thru-hole termination method ensures secure attachment to the PCB. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in), is ideal for space-constrained applications. Whether used in board-to-board or card edge connections, the EMC49DRXH connector is a reliable choice for your connectivity needs.