EMC49DRXI

Heilind Number:SULEMC49DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC49DRXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC49DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEMC49DRXI

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, featuring a female gender with two rows for seamless connectivity. Designed for high performance, this connector operates at an amperage of 3A and a voltage of 700VAC, making it suitable for a wide range of applications. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable and efficient signal transmission. With a pitch of 2.54mm and a contact type of Full Bellow, it offers precise and secure connections. The straight orientation and threaded mount type facilitate easy installation on PCBs. With 98 positions and a tail length of 4.7mm, it provides ample connectivity options. Operating temperature range of -65 to 125°C and gold termination plating guarantee stability in harsh environments. Measuring 10.95mm in height and 10.16mm in width, this connector is compact yet robust. Perfect for demanding industrial and electronic applications, it is a must-have component for your connectivity needs.