EMC49DRXN

Heilind Number:SULEMC49DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC49DRXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC49DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEMC49DRXN

Detailed Description

Introducing the EMC49DRXN, a high-performance board-to-board and card edge connector designed for demanding applications. This connector features a durable construction with PBT housing and Phosphor Bronze contacts plated in Gold, ensuring reliable conductivity and longevity. With a 3A amperage rating and 700 VAC voltage capability, it meets stringent power requirements. The connector offers two rows with 98 positions, allowing for versatile connectivity. Its straight orientation and thru-hole termination method make installation easy and secure. Operating efficiently in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, saves valuable space on PCBs. Ideal for industries such as aerospace, defense, and telecommunications, the EMC49DRXN is a reliable solution for high-reliability applications.