EMC49DRXS

Heilind Number:SULEMC49DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC49DRXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC49DRXS
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC49DRXS

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC49DRXS. This high-performance connector features a female gender with two rows and a side-hole mount type for easy installation. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance requirements. The full bellow contact type and straight orientation offer secure connections in demanding environments. With 98 positions and a pitch of 2.54mm, it provides ample connectivity options. Its durable construction, with an operating temperature range of -65 to 125°C, guarantees reliable operation. Perfect for applications requiring robust board-to-board connections, this connector is a crucial component in high-reliability systems.