| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC49DRYH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 98 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC49DRYH-S13 |
EMC49DRYH-S13
| Heilind Number: | SULEMC49DRYH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC49DRYH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with our PBT & Phosphor Bronze Board to Board PCB Connector, featuring a dual-row design with 98 female contacts. Engineered for high performance, this connector offers a pitch of 2.54mm and voltage rating of 700VAC, making it suitable for a wide range of applications. The contact material is gold-plated phosphor bronze, ensuring optimal conductivity and durability. With a clearance hole mount type and card extender termination method, installation is quick and easy. Operating in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh environments. Its straddle orientation and full bellow contact type further enhance its functionality. Trust in the EMC49DRYHS13 for seamless board-to-board connections in your electronic systems.

