EMC49DRYH

Heilind Number:SULEMC49DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC49DRYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC49DRYH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC49DRYH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC49DRYH. Designed for high-performance applications, this female connector features a dual-row configuration with 98 positions, allowing for secure and efficient connections. With a clearance hole mount and Thru Hole termination method, installation is quick and easy. The contact material is Phosphor Bronze with Gold plating, ensuring reliable conductivity. Operating at a maximum voltage of 700 VAC and amperage of 3 A, this connector is suitable for a wide range of power and signal transmission needs. The Full Bellow contact type and straight orientation further enhance its functionality. With a tail length of 11.18 mm (.44 in) and compact dimensions (10.95 mm/.431 in height, 10.16 mm/.4 in width), it offers versatility in PCB assembly. Rated for an operating temperature range of -65 to 125°C, it guarantees performance in harsh environments. Whether for industrial, aerospace, or telecommunications applications, the EMC49DRYH connector delivers superior quality and durability.