EMC49DRYI-S13

Heilind Number:SULEMC49DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC49DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC49DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC49DRYI-S13

Detailed Description

Introducing the EMC49DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. Featuring a female gender, 2 rows of contacts, and a threaded mount type, it offers secure and stable connection. The termination method of Card Extender with gold-plated contacts guarantees excellent conductivity. With a pitch of 2.54mm and a total of 98 positions, it allows for efficient data transfer. Operating temperature ranging from -65 to 125°C, it is ideal for use in extreme conditions. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it space-saving on PCBs. The EMC49DRYI-S13 connector is a reliable solution for your connectivity needs.