EMC49DRYI

Heilind Number:SULEMC49DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC49DRYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC49DRYI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC49DRYI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC49DRYI. Designed for high-performance applications, this connector features a female gender with two rows and a threaded mount type for secure installation. With a contact material of Phosphor Bronze and gold plating, it offers reliable conductivity. The pitch of 2.54mm allows for precise connections, and with a voltage rating of 700 VAC, it ensures safe operation. The Full Bellow contact type and straight orientation make it versatile for various setups. With 98 positions and a tail length of 11.18mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Compact in size with a height of 10.95mm and width of 10.16mm, it saves space on the PCB. Trust the EMC49DRYI for your connectivity needs in demanding industrial and electronic systems.