EMC49DRYN-S13

Heilind Number:SULEMC49DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC49DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC49DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEMC49DRYN-S13

Detailed Description

Introducing the EMC49DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row design with 98 positions and 2.54mm pitch offers ample connectivity options, while the full bellow contact type and gold-plated contacts guarantee low contact resistance and high signal integrity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. The card extender termination method and straddle orientation make installation easy, while the gold termination plating ensures long-term durability. Perfect for use in aerospace, defense, and other high-reliability applications, the EMC49DRYNS13 sets the standard for performance and quality in PCB connectors.