EMC49DRYN

Heilind Number:SULEMC49DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC49DRYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC49DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEMC49DRYN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC49DRYN. This high-performance connector features a female gender with 2 rows and a contact pitch of 2.54mm (.1 in), perfect for secure and efficient connections. With a voltage rating of 700 VAC and amperage of 3A, it ensures reliable power transmission. The contact material is Phosphor Bronze with gold plating, guaranteeing optimal conductivity and durability. Its straight orientation and 98 positions make it versatile for various applications. Operating in a wide temperature range of -65 to 125°C, with a tail length of 11.18mm (.44 in) and a compact height of 10.95mm (.431 in), it offers convenience in installation. This connector is ideal for use in hi-rel environments and is a key component in maintaining seamless connectivity in electronic systems.