| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC49DSXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 49 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 49 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC49DSXI |
EMC49DSXI
| Heilind Number: | SULEMC49DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC49DSXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Connector, featuring a robust construction ideal for high-reliability applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power transmission. Its single-row design with 49 positions and a pitch of 2.54mm offers versatility in PCB connections. The contact material of Phosphor Bronze with Gold plating guarantees reliable signal transfer. Designed for through-hole mounting, it boasts a straight orientation and a tail length of 4.06mm for easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Perfect for Board-to-Board and Card Edge connections, the EMC49DSXI is a dependable solution for your connectivity needs.

