EMC49DSXN

Heilind Number:SULEMC49DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC49DSXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC49DSXN
Amperage:3 A
Gender:Female
Number of Contacts:49
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:49
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC49DSXN

Detailed Description

Introducing the EMC49DSXN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliability in demanding environments. With a current rating of 3A and voltage capability of 700 VAC, it guarantees efficient power transmission. The gold-plated contact material and termination offer superior conductivity and corrosion resistance. With 49 positions and a pitch of 2.54mm, it provides ample connectivity options in a single row configuration. Its straight orientation and thru-hole mounting make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in various industries. Trust the EMC49DSXN for exceptional performance in your PCB assemblies.