EMC49DSXS

Heilind Number:SULEMC49DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC49DSXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC49DSXS
Amperage:3 A
Gender:Female
Number of Contacts:49
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:49
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC49DSXS

Detailed Description

Introducing the EMC49DSXS, a high-performance female connector designed for board-to-board PCB applications. With a compact pitch of 2.54mm (.1 in) and a straight orientation, this connector features 49 gold-plated contact positions, ensuring reliable and efficient signal transmission. The contact material, made of durable phosphor bronze, guarantees long-term durability even in harsh operating conditions ranging from -65 to 125°C. Its side hole mount type and thru-hole termination method offer easy and secure installation. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various electronic devices and systems. The full bellow contact type further enhances its performance, making it ideal for high-speed data and power applications. Measuring at just 10.95mm (.431 in) in height and with a tail length of 4.06mm (.16 in), it provides a compact yet robust connectivity solution. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EMC49DSXS ensures seamless connectivity and signal integrity. Trust in its quality and reliability for your next PCB design project.