EMC49DTEF

Heilind Number:SULEMC49DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC49DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC49DTEF
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC49DTEF

Detailed Description

Introducing the EMC49DTEF, a high-performance board-to-board connector designed for seamless electrical connectivity in demanding environments. This female connector features two rows of contacts, constructed with durable PBT and Phosphor Bronze materials for optimal conductivity and reliability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers efficient power transmission. The termination method of eyelets ensures secure attachment, while gold plating on contacts guarantees corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its straight orientation and compact design, with a height of 10.95mm and width of 10.16mm, facilitate easy installation on PCBs. With 98 positions and a tail length of 6.99mm, it provides ample connectivity options. Ideal for use in aerospace, defense, and other hi-rel environments, the EMC49DTEF sets a new standard for performance and durability in board-to-board connectors.