EMC49DTEH

Heilind Number:SULEMC49DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC49DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC49DTEH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC49DTEH

Detailed Description

Introducing the EMC49DTEH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliability. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. Featuring a female gender, 2 rows of contacts, and eyelet termination method, it offers secure connectivity. The gold-plated Phosphor Bronze contacts guarantee excellent signal transmission. With 98 positions and a pitch of 2.54mm, it enables high-density PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and clearance hole mount type facilitate easy installation. The EMC49DTEH is a top choice for applications where performance and reliability are paramount.