EMC49DTEN

Heilind Number:SULEMC49DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC49DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC49DTEN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC49DTEN

Detailed Description

Introducing the EMC49DTEN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures durability and efficient power transmission. Featuring a female gender and two rows, it offers versatility in assembly. The contact material of Phosphor Bronze with Gold plating guarantees reliable signal transfer, while the Full Bellow contact type and Eyelet termination method provide secure connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards for performance. Operating at a wide temperature range from -65 to 125°C, this connector is ideal for use in various environments. With 98 positions and a tail length of 6.99mm, it accommodates complex PCB layouts. Compact in size with a height of 10.95mm and width of 10.16mm, it saves space on the board. The EMC49DTEN is the perfect solution for demanding applications in telecommunications, aerospace, and industrial sectors.