EMC50DCKD-S288

Heilind Number:SULEMC50DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEMC50DCKD-S288

Detailed Description

Introducing the EMC50DCKD-S288, a high-performance board-to-board PCB connector designed for robust and reliable connectivity. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity in various applications. With a 2.54mm pitch and gold-plated contacts, it offers seamless signal transmission with low contact resistance. The female connector, with two rows and 100 positions, is ideal for high-density layouts. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it meets stringent performance requirements. The connector's loop bellow contact type and straddle orientation further enhance its functionality. With a tail length of 4.45mm and a compact design measuring 15.49mm in height and 9.4mm in width, it saves space while delivering exceptional performance. Gold termination plating ensures excellent conductivity. Whether in industrial or commercial settings, the EMC50DCKDS288 guarantees reliable connections, making it a must-have component in any PCB assembly project.