| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC50DCKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC50DCKD |
EMC50DCKD
| Heilind Number: | SULEMC50DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC50DCKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC50DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 100 female contacts, this connector offers exceptional connectivity in tight spaces. Featuring PBT and phosphor bronze construction, it ensures durability and reliable performance. The termination method of Thru Hole with gold plating guarantees secure and efficient signal transmission. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, loop bellow contact type, and clearance hole mount make for easy and convenient installation. Trust the EMC50DCKD for seamless and robust board-to-board connections in your electronic devices.

