EMC50DCKH-S288

Heilind Number:SULEMC50DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DCKH-S288

Detailed Description

Introducing the EMC50DCKH-S288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. With a pitch of 2.54mm (.1 in) and featuring two rows of 100 female connectors, this component offers seamless connectivity in compact spaces. Its contact material, phosphor bronze, with gold plating ensures optimal signal transmission while withstanding voltage up to 700 VAC. The loop bellow contact type and straddle orientation provide secure mating, ideal for demanding applications. Operating in a wide temperature range from -65 to 125°C, this connector guarantees durability in harsh environments. The clearance hole mount type and card extender termination method simplify installation, while the .175-inch (4.45mm) tail length allows for efficient soldering. Measuring .61 inches (15.49mm) in height and 9.4mm (.37 in) in width, it suits various PCB layouts. Classified under hi-rel connectors, the EMC50DCKHS288 is your go-to solution for high-speed and high-density circuit board connections. Elevate your electronic designs with this premium-grade component.