EMC50DCKH

Heilind Number:SULEMC50DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DCKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DCKH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DCKH

Detailed Description

Introducing the PBT & Phosphor Bronze 2-Row Female Board-to-Board PCB Connector, EMC50DCKH. Designed for high-performance applications, this connector boasts a durable construction with a clearance hole mount type and thru-hole termination method, ensuring secure and reliable connections. Featuring 100 positions with a 2.54mm pitch, it offers ample connectivity options. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in demanding environments. The straight orientation and loop bellow contact type further enhance convenience and performance. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet efficient. Ideal for board-to-board and card edge connections, it is a versatile solution for various electronic systems. (Character count: 153)