| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC50DCKI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULEMC50DCKI-S288 |
EMC50DCKI-S288
| Heilind Number: | SULEMC50DCKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC50DCKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EMC50DCKI-S288 is a high-performance PCB connector designed for reliable signal transmission. Featuring two rows with a total of 100 positions, this connector boasts a sturdy threaded mount type and card extender termination method for secure installation. Its phosphor bronze contacts plated with gold ensure excellent conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for a wide range of applications. Its operating temperature range of -65 to 125°C guarantees performance in harsh environments. The EMC50DCKIS288 is a top choice for demanding board-to-board and card edge connection needs.

