| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC50DCKI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULEMC50DCKI |
EMC50DCKI
| Heilind Number: | SULEMC50DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC50DCKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC50DCKI, a high-performance Board to Board PCB Connector engineered for reliable power and signal transmissions in demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure connections in tight spaces. With a contact rating of 3A at 700VAC, it ensures efficient power delivery. The contact material, Phosphor Bronze, plated with Gold, guarantees optimal conductivity and corrosion resistance. Its Loop Bellow contact type and straight orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With 100 positions and a threaded mount type, it offers versatility in installation. Trust the EMC50DCKI for seamless connectivity in your PCB designs.

