EMC50DCKN-S288

Heilind Number:SULEMC50DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEMC50DCKN-S288

Detailed Description

Introducing the EMC50DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 700VAC, it can handle high-power transmission with ease. The gold-plated contact surfaces guarantee excellent signal integrity, while the loop bellow contact type and straddle orientation offer secure and stable connections. With 100 positions across two rows, it provides ample connectivity options. The termination method of card extender and termination plating of gold make installation a breeze and enhance durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industrial settings. Measuring only 15.49mm in height and 9.4mm in width, it is compact yet efficient, perfect for space-constrained applications. Whether for telecommunications, aerospace, or other hi-rel industries, the EMC50DCKN-S288 is the ideal choice for seamless PCB connectivity.