EMC50DCKN

Heilind Number:SULEMC50DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DCKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DCKN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DCKN

Detailed Description

The EMC50DCKN is a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring a gender-specific female design with two rows of 100 positions, this connector offers seamless integration in electronic assemblies. The contact material, made of Phosphor Bronze with Gold plating, ensures optimal conductivity and longevity. With a pitch of 2.54mm (.1in) and a voltage rating of 700 VAC, it meets high-performance standards. Its straight orientation and no-mounting design simplify installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its loop bellow contact type and termination method through-hole guarantee secure connections. Both in terms of functionality and durability, the EMC50DCKN is the ideal choice for demanding applications in the electronics industry.