EMC50DCKS-S288

Heilind Number:SULEMC50DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DCKS-S288

Detailed Description

Introducing the EMC50DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 100 positions spread across 2 rows, this connector ensures secure and efficient connectivity. Featuring a female gender and side hole mount type, it offers versatility in installation. The contact material, phosphor bronze, plated with gold, guarantees reliable signal transmission with an amperage rating of 3A and voltage withstand of 700VAC. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. The termination method via card extender and termination plating with gold ensure durability and longevity. Measuring at .61 in (15.49mm) in height and 9.4mm (.37 in) in width, the EMC50DCKSS288 is a compact yet robust solution for your connectivity needs.