| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC50DCKS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULEMC50DCKS |
EMC50DCKS
| Heilind Number: | SULEMC50DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC50DCKS |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze 2.54mm (.1 in) pitch connectors, with a female gender, feature a robust design for secure board-to-board connections. Offering 3A of current, these connectors boast 100 gold-plated loop bellow contacts, ensuring reliable signal transmission. With a voltage rating of 700VAC, they are suitable for high-power applications. Their straight orientation and side hole mount type facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, these connectors are ideal for demanding environments. Measuring .61 in (15.49mm) in height and with a .37 in (9.4mm) width, they are compact yet efficient. Tailored for use in hi-rel systems, the EMC50DCKS connectors guarantee durability and performance in critical electronic setups.

