| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC50DCKT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC50DCKT-S288 |
EMC50DCKT-S288
| Heilind Number: | SULEMC50DCKT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC50DCKT-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board-to-Board Connector, EMC50DCKT-S288, is a high-performance female connector designed for demanding applications. With a robust construction and gold-plated contact material, it ensures reliable connectivity in industrial environments. Featuring two rows of 100 loop bellow contacts with a pitch of 2.54mm, it offers secure mating. The threaded mount type and straddle orientation make it easy to install on PCBs. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. With an operating temperature range of -65 to 125°C and gold termination plating, it guarantees durability and stability. Perfect for use in hi-rel systems, this connector is a key component in maintaining high-performance connections.

